Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi KA2901DMTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KA2901DMTF technical specifications.
| Package/Case | SOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1mA |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 36V |
| Output Current | 18mA |
| Output Current per Channel | 18mA |
| Output Type | TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 570mW |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1300ns |
| RoHS Compliant | Yes |
| Series | KA2901 |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA2901DMTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
