The KA2904_Q is a dual op-amp from Onsemi with a package type of DIP. It has an input bias current of 250nA and an input offset voltage of 7mV. The device operates over a temperature range of -40°C to 85°C and has a voltage gain of 100dB. It can supply up to 30mA of current and has a supply current of 1.2mA. The KA2904_Q is available in a rail or tube packaging format.
Onsemi KA2904_Q technical specifications.
| Package/Case | DIP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 13V |
| Output Current | 30mA |
| Packaging | Rail/Tube |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA2904_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.