Onsemi KA3030DTF technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | KA3030 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA3030DTF to view detailed technical specifications.
No datasheet is available for this part.