Motor / Motion / Ignition Controllers & Drivers BLDC Motor Driver 2-Phase
Onsemi KA3084DTF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KA3084 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA3084DTF to view detailed technical specifications.
No datasheet is available for this part.