
The KA324 general purpose amplifier is a single-channel, four-circuit device with a common mode rejection ratio of 65dB. It operates over a temperature range of 0°C to 70°C and is available in a lead-free DIP package. The amplifier has a maximum supply voltage of 32V and a maximum operating temperature of 70°C. It is RoHS compliant and has a power dissipation of 1.31W.
Onsemi KA324 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 65dB |
| Height | 5.08mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 32V |
| Output Current | 13mA |
| Output Current per Channel | 40mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.31W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 1.62g |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
