
The KA34063ADSTF is a surface mount adjustable regulator from Onsemi. It operates over a temperature range of 0°C to 70°C and can handle a maximum input voltage of 40V. The device is RoHS compliant and packaged in a tape and reel format. With a maximum supply current of 4mA, this regulator is suitable for a variety of applications. It is available in quantities of 3000 units per package.
Onsemi KA34063ADSTF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA34063ADSTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
