Onsemi KA3842ACS technical specifications.
| Package/Case | DIP |
| Duty Cycle | 96% |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Max Input Voltage | 30V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Supply Current | 17mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.851g |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA3842ACS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
