Onsemi KA3843ACDSTF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Series | KA3843 |
| RoHS | Not Compliant |
No datasheet is available for this part.