
Onsemi KA431 technical specifications.
| Package/Case | PDIP |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | KA431 |
| RoHS | Compliant |
No datasheet is available for this part.
