The KA5H0280RTU_Q is a 1.2A power switch from Onsemi, packaged in a TO-220-4 case. It operates over a temperature range of -65°C to 150°C and can handle up to 35W of power dissipation. The device is available in quantities of 1000, packaged in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Onsemi KA5H0280RTU_Q technical specifications.
| Package/Case | TO-220-4 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 35W |
| Max Supply Current | 7mA |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Series | KA5H0280 |
| RoHS | Not Compliant |
No datasheet is available for this part.