The KA5H0380RTU_Q is a TO-220-4 packaged N-channel power MOSFET with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 75W and an output current of 1.2A. The device is available in a package quantity of 1000 and is packaged in a rail/Tube format.
Sign in to ask questions about the Onsemi KA5H0380RTU_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KA5H0380RTU_Q technical specifications.
| Package/Case | TO-220-4 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 75W |
| Max Supply Current | 7mA |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Series | KA5H0380 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA5H0380RTU_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.