Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi KA5L0165RN_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 40W |
| Max Supply Current | 12mA |
| Number of Outputs | 1 |
| Output Current | 170uA |
| Packaging | Rail/Tube |
| Series | KA5L0165 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA5L0165RN_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
