The KA5L0380RTU_Q is a high-power N-channel MOSFET from Onsemi, packaged in a TO-220-4 case. It operates over a temperature range of -65°C to 150°C and can handle a maximum power dissipation of 75W. The device has a maximum supply current of 7mA and an output current of 2.15A. It is available in quantities of 1000, packaged in rail or tube formats.
Onsemi KA5L0380RTU_Q technical specifications.
| Package/Case | TO-220-4 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 75W |
| Max Supply Current | 7mA |
| Number of Outputs | 1 |
| Output Current | 2.15A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Series | KA5L0380 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA5L0380RTU_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.