The KA5M0165 is a single output switcher with a maximum output current of 1A and a maximum power dissipation of 40W. It operates within a temperature range of -25°C to 85°C. The device is packaged in a TO-220-4 package, suitable for through-hole mounting. The KA5M0165 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 40W |
| Max Supply Current | 7mA |
| Number of Outputs | 1 |
| Output Current | 1A |
| RoHS Compliant | No |
| Series | KA5M0165 |
| RoHS | Not Compliant |