The KA5M0165 is a single-output power switch from Onsemi, packaged in a TO-220-4 case. It operates over a temperature range of -25°C to 85°C and can dissipate up to 40W. The device has a maximum supply current of 7mA and an output current of 1A. It is available in rail or tube packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 40W |
| Max Supply Current | 7mA |
| Number of Outputs | 1 |
| Output Current | 1A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | KA5M0165 |
| RoHS | Not Compliant |