The KA5M0165RV-YDTU is a single-output power switch from Onsemi with a maximum operating temperature range of -25°C to 85°C. It features a TO-220-4 package and a maximum power dissipation of 40W. The device is available in rail or tube packaging and is not RoHS compliant. The switch has a maximum supply current of 7mA and an output current of 1A.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 40W |
| Max Supply Current | 7mA |
| Number of Outputs | 1 |
| Output Current | 1A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | KA5M0165 |
| RoHS | Not Compliant |