The KA5M0280RTU_Q is a 1.2A N-Channel Power MOSFET with a TO-220-4 package, operating within a temperature range of -65°C to 150°C. It has a maximum power dissipation of 35W and a maximum supply current of 7mA. This device is available in a quantity of 1000, packaged in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Onsemi KA5M0280RTU_Q technical specifications.
| Package/Case | TO-220-4 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 35W |
| Max Supply Current | 7mA |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Series | KA5M0280 |
| RoHS | Not Compliant |
No datasheet is available for this part.