Power Switch ICs - Power Distribution
Onsemi KA5M0380RTU_Q technical specifications.
| Package/Case | TO-220-4 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 75W |
| Max Supply Current | 7mA |
| Number of Outputs | 1 |
| Output Current | 2.15A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Series | KA5M0380 |
| RoHS | Not Compliant |
No datasheet is available for this part.