
The KA7805AETU_Q is a 5V fixed voltage regulator with a maximum input voltage of 40V and an output current of 1A. It is packaged in a TO-220-3 package and operates over a temperature range of 0 to 125°C. The regulator has a single output and is positive polarity. It is available in quantities of 1000 units, packaged in rail or tube packaging.
Onsemi KA7805AETU_Q technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Series | KA7805 |
| RoHS | Not Compliant |
No datasheet is available for this part.
