The KA7806A is a 6V fixed output voltage regulator from Onsemi. It features a maximum input voltage of 35V and can handle an output current of 2.2A. The device is packaged in a TO-220-3 case and is RoHS compliant. It operates over a temperature range of 0°C to 125°C.
Onsemi KA7806A technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Output Type | Fixed |
| Output Voltage | 6V |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | KA7806 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7806A to view detailed technical specifications.
No datasheet is available for this part.