
Linear Voltage Regulators 15V 1.0A 4%
Checking distributor stock and pricing after the page loads.
Onsemi KA7815 technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | KA7815 |
| RoHS | Compliant |
No datasheet is available for this part.
