
The KA7815A is a fixed output linear regulator from Onsemi, featuring a TO-220-3 package and operating over a temperature range of 0°C to 125°C. It provides a fixed output voltage of 15V and an output current of 1A. The device is RoHS compliant and suitable for use in applications where a stable output voltage is required.
Checking distributor stock and pricing after the page loads.
Onsemi KA7815A technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | KA7815 |
| RoHS | Compliant |
No datasheet is available for this part.
