The KA7815TSTU is a 15V fixed output voltage regulator from Onsemi, packaged in a TO-220-3 case. It operates over a temperature range of 0°C to 125°C and is RoHS compliant. The device has a maximum input voltage of 40V and a maximum output current of 1A.
Checking distributor stock and pricing after the page loads.
Onsemi KA7815TSTU technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | KA7815 |
| RoHS | Compliant |
No datasheet is available for this part.