Sign in to ask questions about the Onsemi KA7824 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KA7824 technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Output Type | Fixed |
| Output Voltage | 24V |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | KA7824 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7824 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
