
The KA78L05AZ is a linear voltage regulator from Onsemi with an output voltage of 5V and a maximum output current of 100mA. It has a maximum power dissipation of 750mW and operates over a temperature range of 0°C to 125°C. The device is available in a through-hole package with dimensions of 4.58mm in height, 4.58mm in length, and 3.86mm in width.
Sign in to ask questions about the Onsemi KA78L05AZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KA78L05AZ technical specifications.
| Accuracy | 5% |
| Height | 4.58mm |
| Length | 4.58mm |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Quiescent Current | 5.5mA |
| RoHS Compliant | No |
| Width | 3.86mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA78L05AZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
