
The KA78M12 is a 12V fixed output linear regulator with a maximum output current of 700mA. It operates within a temperature range of 0°C to 125°C and is available in a TO-220-3 package. The regulator is RoHS compliant and features a positive polarity output. It is designed to regulate input voltages up to 35V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi KA78M12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | KA78M12 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78M12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
