
The KA78R12TSTU is a positive fixed voltage regulator from Onsemi with a maximum input voltage of 35V and a maximum operating temperature of 80°C. It has a maximum power dissipation of 15W and a single output with a voltage of 12V and a current of 1A. The regulator is designed for use in applications where a stable output voltage is required. It is suitable for use in industrial and commercial environments.
Checking distributor stock and pricing after the page loads.
| Max Input Voltage | 35V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Polarity | Positive |
| Series | KA78R12 |
| RoHS | Compliant |
