The KA78R33TU is a linear voltage regulator with a fixed output voltage of 3.3V and a maximum output current of 1A. It operates within a temperature range of -20°C to 80°C and has a maximum power dissipation of 15W. The regulator is available in a TO-220 package, supplied in quantities of 1000, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Max Input Voltage | 35V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |