Linear Regulators - Standard 1A Fixed 3.3V LDO
Checking distributor stock and pricing after the page loads.
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | KA78R33 |
| RoHS | Compliant |