Onsemi KA7918 technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Output Type | Fixed |
| Output Voltage | -18V |
| Packaging | Bulk |
| Polarity | Negative |
| RoHS Compliant | No |
| Series | KA7918 |
| RoHS | Not Compliant |
No datasheet is available for this part.