The KA7918TSTU is a negative fixed voltage regulator from Onsemi with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It features a TO-220 package and is capable of delivering an output current of 2.2A. The regulator has a fixed output voltage of -18V and is available in rail or tube packaging. It is not RoHS compliant.
Onsemi KA7918TSTU technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Output Type | Fixed |
| Output Voltage | -18V |
| Packaging | Rail/Tube |
| Polarity | Negative |
| RoHS Compliant | No |
| Series | KA7918 |
| RoHS | Not Compliant |
No datasheet is available for this part.