This negative fixed output voltage regulator from Onsemi has a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It features a single output with a current rating of 100mA and a fixed output voltage of -12V. The regulator is available in bulk packaging and is not RoHS compliant.
Onsemi KA79L12AZBU technical specifications.
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -12V |
| Packaging | Bulk |
| Polarity | Negative |
| RoHS Compliant | No |
| Series | KA79L12 |
| RoHS | Not Compliant |
No datasheet is available for this part.