Image Sensor Monochrome CCD 2004x1144Pixels 143-Pin CPGA JWLCS
Onsemi KAE-02152-ABB-SD-EE technical specifications.
| Type | CCD |
| Color Sensing | Monochrome |
| Pixel Size | 5.5x5.5um |
| Image Size | 2004x1144Pixels |
| Maximum Clock Frequency | 20MHz |
| Max Operating Supply Voltage | 15.3V |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 40°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 14.7V |
| Typical Operating Supply Voltage | 15V |
| Pin Count | 143 |
| Package/Case | CPGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Onsemi KAE-02152-ABB-SD-EE to view detailed technical specifications.
No datasheet is available for this part.