
The KBU4D rectifier diode from Onsemi has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 6.6W and a maximum reverse voltage of 200V. The diode is packaged in a SIP package and is available in a bulk packaging quantity of 200. It is RoHS compliant and has a lead-free termination.
Onsemi KBU4D technical specifications.
| Average Rectified Current | 4A |
| Package/Case | SIP |
| Current Rating | 4A |
| Forward Current | 4A |
| Height | 19.3mm |
| Lead Free | Lead Free |
| Length | 23.7mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.6W |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 4A |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Power Dissipation | 6.6W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 200V |
| Weight | 0.317466oz |
| Width | 7.1mm |
| RoHS | Compliant |
No datasheet is available for this part.