The KBU6J Q Series Diode is a high-temperature device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse leakage current of 5uA and a maximum surge current of 250A. The diode is packaged in bulk form, with dimensions of 19.3mm in height, 23.7mm in length, and 7.1mm in width.
Onsemi KBU6J_Q technical specifications.
| Height | 19.3mm |
| Length | 23.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 250A |
| Packaging | Bulk |
| Series | KBU6 |
| Width | 7.1mm |
| RoHS | Compliant |
No datasheet is available for this part.