Diode Rectifier Bridge Single 1KV 8A 4-Pin Case KBU Bulk
Checking distributor stock and pricing after the page loads.
| Height | 19.3mm |
| Length | 23.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 300A |
| Packaging | Bulk |
| Series | KBU8 |
| Width | 7.1mm |
| RoHS | Not Compliant |