
Operational Amplifiers - Op Amps Quad Op amp JFET
Onsemi KF347_Q technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| Slew Rate | 13V/µs |
| Supply Current | 11mA |
| Technology | JFET |
| RoHS | Not Compliant |
No datasheet is available for this part.
