
The KSA1015GRTA_Q is a PNP transistor with a maximum collector current of 150mA and a gain bandwidth product of 80MHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The transistor is packaged in a TO-92 case and is available in an ammo pack. It has a maximum power dissipation of 400mW and a collector-emitter voltage maximum of 50V.
Onsemi KSA1015GRTA_Q technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 50V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 80MHz |
| hFE Min | 200 |
| Max Collector Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Series | KSA1015 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSA1015GRTA_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
