Onsemi KSA1220AYSTSTU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | -160V |
| Collector Emitter Breakdown Voltage | 160V |
| Collector Emitter Saturation Voltage | -400mV |
| Collector Emitter Voltage (VCEO) | 120V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | -1.2A |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 175MHz |
| Gain Bandwidth Product | 175MHz |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 1.2W |
| RoHS Compliant | Yes |
| Transition Frequency | 175MHz |
| DC Rated Voltage | -160V |
| Weight | 0.758g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSA1220AYSTSTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
