The KSA539CYTA_Q is a PNP transistor packaged in a TO-92 case. It can handle a collector-emitter voltage of up to -45V and a collector current of up to -200mA. The device has a minimum current gain of 120 and a maximum power dissipation of 400mW. It operates over a temperature range of -55°C to 150°C.
Onsemi KSA539CYTA_Q technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Saturation Voltage | -45V |
| Collector-emitter Voltage-Max | -45V |
| Continuous Collector Current | -200mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 120 |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Series | KSA539 |
| RoHS | Not Compliant |
No datasheet is available for this part.