The KSA539YTA_Q is a PNP transistor with a maximum collector current of 200mA and a maximum operating temperature of 150°C. It features a TO-92 package and is available in an ammo pack. The transistor has a minimum current gain of 120 and a maximum collector-emitter voltage of -45V. It can withstand a maximum power dissipation of 400mW and has a maximum collector-base voltage of -60V.
Onsemi KSA539YTA_Q technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -60V |
| Collector-emitter Voltage-Max | -45V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 120 |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Series | KSA539 |
| RoHS | Not Compliant |
No datasheet is available for this part.
