Onsemi KSB707YTU_Q technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | -80V |
| Collector-emitter Voltage-Max | -60V |
| Emitter Base Voltage (VEBO) | -7V |
| hFE Min | 40 |
| Max Collector Current | 7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Series | KSB707 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSB707YTU_Q to view detailed technical specifications.
No datasheet is available for this part.
