
The KSC1845PTA_Q is an NPN transistor with a maximum collector-emitter voltage of 120V and a maximum collector current of 50mA. It features a gain bandwidth product of 110MHz and a maximum power dissipation of 500mW. The transistor is packaged in a TO-92 case and is available in quantities of 30000 in an ammo pack. It has a maximum operating temperature of 150°C and a collector-base voltage of 120V.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 120V |
| Collector-emitter Voltage-Max | 120V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 110MHz |
| hFE Min | 200 |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Package Quantity | 30000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Series | KSC1845 |
| RoHS | Not Compliant |
