
The KSC2328AOTA_Q is an NPN transistor with a collector-base voltage rating of 30V and a maximum collector current of 2A. It features a gain bandwidth product of 120MHz and a maximum power dissipation of 1W. The device is packaged in an ammo pack and has a maximum operating temperature of 150°C, with a minimum operating temperature of -55°C.
Sign in to ask questions about the Onsemi KSC2328AOTA_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KSC2328AOTA_Q technical specifications.
| Collector Base Voltage (VCBO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 120MHz |
| hFE Min | 100 |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Series | KSC2328 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSC2328AOTA_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.