The KSC2328AYSHBU is a NPN transistor from Onsemi with a maximum collector-emitter voltage of 30V and a maximum collector current of 2A. It has a gain bandwidth product of 120MHz and a minimum current gain of 160. The transistor is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Onsemi KSC2328AYSHBU technical specifications.
| Collector Base Voltage (VCBO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 120MHz |
| hFE Min | 160 |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | KSC2328 |
| RoHS | Compliant |
No datasheet is available for this part.