Sign in to ask questions about the Onsemi KSC2328AYTA_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KSC2328AYTA_Q technical specifications.
| Collector Base Voltage (VCBO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 120MHz |
| hFE Min | 160 |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Series | KSC2328 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSC2328AYTA_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
