
The KSC2688OSTU is a TO-126 packaged NPN transistor from Onsemi with a maximum collector current of 200mA and a maximum power dissipation of 1.25W. It has a collector-emitter breakdown voltage of 300V and a transition frequency of 80MHz. The transistor is RoHS compliant and suitable for operation over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi KSC2688OSTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KSC2688OSTU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 1.5V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 80MHz |
| Gain Bandwidth Product | 80MHz |
| hFE Min | 40 |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 1.25W |
| RoHS Compliant | Yes |
| Series | KSC2688 |
| Transition Frequency | 80MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC2688OSTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
