
The KSC2690AYSTSTU is a TO-126 packaged NPN transistor from Onsemi with a collector-emitter breakdown voltage of 160V and a maximum collector current of 1.2A. It has a maximum power dissipation of 1.2W and operates over a temperature range of -55°C to 150°C. This device is RoHS compliant and available in a rail or tube packaging with 60 units per package.
Sign in to ask questions about the Onsemi KSC2690AYSTSTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KSC2690AYSTSTU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 160V |
| Collector Emitter Breakdown Voltage | 160V |
| Collector Emitter Voltage (VCEO) | 160V |
| Collector-emitter Voltage-Max | 700mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 155MHz |
| Gain Bandwidth Product | 155MHz |
| hFE Min | 60 |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 1.2W |
| RoHS Compliant | Yes |
| Transition Frequency | 155MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC2690AYSTSTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
