The KSC3265OMTF_Q is a surface-mount NPN transistor from Onsemi, packaged in a SOT-23 case. It can handle a maximum collector-emitter voltage of 25V and a collector current of up to 800mA. The device has a gain bandwidth product of 120MHz and operates over a temperature range of -55°C to 150°C. It is rated for a maximum power dissipation of 200mW.
Onsemi KSC3265OMTF_Q technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 30V |
| Collector-emitter Voltage-Max | 25V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 120MHz |
| hFE Min | 100 |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | KSC3265 |
| RoHS | Not Compliant |
No datasheet is available for this part.