
The KSC3488GTA is a TO-226-3 packaged NPN transistor with a collector base voltage of 30V and a maximum collector current of 300mA. It has a maximum power dissipation of 300mW and operates over a temperature range of -55°C to 150°C. This RoHS compliant device is suitable for through hole mounting.
Sign in to ask questions about the Onsemi KSC3488GTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KSC3488GTA technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector-emitter Voltage-Max | 400mV |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 70 |
| Max Collector Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | KSC3488 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC3488GTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.